This shielded coaxial cable features a copper and steel conductor, a black color, and a FEP jacket material. It has a maximum operating temperature of 200°C and is available in a 1000ft length. The cable is UL, CEC, and NEC approved and is RoHS compliant, but not Reach SVHC compliant. It has a 75 ohm impedance and a 0.203 inch outside diameter.
Belden 891080101000 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Mount | Cable |
| Outside Diameter | 0.203inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Weight | 36lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.