This 14AWG hook-up wire features a copper conductor and PVC insulation, with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It is rated for 600V and is available in a 500ft length. The wire is not SVHC compliant, but is compliant with RoHS regulations.
Sign in to ask questions about the Belden 8916002500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8916002500 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 3.505mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8916002500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.