Belden 89207010500 technical specifications.
| Approvals | UL, CEC, NEC |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | FEP |
| Impedance | 100R |
| Insulation Material | FEP |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Outside Diameter | 2.36mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Weight | 27.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 89207010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
