This coaxial cable features a voltage rating of 300V and is constructed with a 22AWG wire and a FEP jacket. It has a shielded design and is available in 100foot lengths. The cable is RoHS compliant and has a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. It is packaged on a spool and is approved for use in UL, CEC, and NEC applications.
Belden 89269010100 technical specifications.
| Approvals | UL, CEC, NEC |
| Package/Case | 200 |
| Color | Black, White |
| Conductor Material | Copper, Steel |
| Impedance | 93R |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Outside Diameter | 0.2inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 5.2lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 89269010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.