Sign in to ask questions about the Belden 89418-1000-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 89418-1000-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | FEP |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 4.496mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 89418-1000-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.