Multi-Conductor Cable Fluorinated Ethylene Propylene 6Conductors 24AWG 7.06mm 300VAC Gray 152.4m Reel
Belden 89730 008500 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 7.06mm |
| Max Current Rating | 2A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.