Sign in to ask questions about the Belden 9118-U1000-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9118-U1000-10 technical specifications.
| Color | Black |
| Conductor Material | Steel |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 7.06mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 9118-U1000-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.