Belden 9154 2901000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Beige |
| Conductor Material | Copper |
| Diameter | 0.198inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 5.029mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Thickness | 0.014inch |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9154 2901000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.