This shielded multi-conductor cable features 4 tinned copper conductors and a light beige jacket. It has a maximum outer diameter of 6.65mm and a maximum current rating of 7A. The cable operates within a temperature range of -20 to 60 degrees Celsius and is rated for 300VAC. The shield type is tape.
Belden 9155 290500 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18/20AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Light Beige |
| Maximum Outer Diameter | 6.65mm |
| Max Current Rating | 7A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.