
This 300V multi-pair twisted pair cable features 18AWG conductors and PVC insulation. It is available in 500ft lengths and is unshielded. The cable is RoHS compliant and meets UL, CE, and NEC approvals. It has a temperature range of -20°C to 80°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Belden 9156 060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9156 060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 8.458mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 16 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9156 060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
