This shielded multi-conductor cable features 18 AWG tinned copper conductors, multi-color insulation, and a black jacket. It has a maximum outer diameter of 8.45mm and insulation thickness of 0.33mm. The cable is rated for 3.9A and 300VAC, with an operating temperature range of -20 to 80°C.
Belden 9156NH 0101000 technical specifications.
| Cable Length (m) | 305 |
| Maximum Outer Diameter (mm) | 8.45 |
| Insulation Thickness (mm) | 0.33 |
| Jacket Thickness (mm) | 0.83 |
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Max Current Rating | 3.9A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden 9156NH 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.