
Cable; 8Pr; 18AWG; 16x30; TC; PVC ins; Chrome PVC jkt; AWM, CMG
Checking distributor stock and pricing after the page loads.
| Approvals | UL, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.475inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Pairs | 8 |
| RoHS Compliant | Yes |
| Stranding | 16X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |