
Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL BLACK
Belden 9201010500 technical specifications.
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 51.5R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Outside Diameter | 0.193inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 13.5lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.