Coaxial Cable, Rg-58/u, 100Ft, Black; Coaxial Cable Type: rg58; Wire Gauge: 20Awg; Conductor Area Csa: -; Impedance:...
Checking distributor stock and pricing after the page loads.
Belden 9203-100 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.