Spacer Round Aluminum Alloy 2011-T3 Clear Chromate
Belden 9207 technical specifications.
| Capacitance | 47.6pF |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Cores | 2 |
| Shielding | Shielded |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.