
Twinaxial cable assembly featuring 20 AWG stranded copper conductors (7 x 28 stranding) with a 100 Ohm impedance. Constructed with a PE dielectric, PVC insulation, and a PE jacket, this shielded cable offers a 0.33-inch outside diameter and a 300V AC/DC voltage rating. Suitable for operation between -30°C and 75°C, this black cable is UL, CE, and NEC approved and is supplied on a 500-foot spool.
Sign in to ask questions about the Belden 9207010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9207010500 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PE |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 0.33inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 34.5lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9207010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
