
Coaxial cable assembly featuring a 20 AWG stranded copper conductor with a PE dielectric, designed for 50-ohm impedance. This double-braided shielded cable offers robust RF performance with a PVC jacket and insulation, suitable for operation between -40°C and 75°C. The assembly is RoHS compliant and rated for 1.4kV AC, provided on a 500-foot spool.
Belden 9222 004500 technical specifications.
| Approvals | CE |
| Color | Yellow |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.24inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating (AC) | 1.4kV |
| Weight | 21lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 9222 004500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
