Belden 9239010100 technical specifications.
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 50R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Mount | Cable |
| Outside Diameter | 2.57mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9239010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
