
This shielded coaxial cable features a 26AWG conductor with a copper and steel core, surrounded by a 50R impedance dielectric made of PE. The cable has a PVC insulation and jacket, and is available in 500foot lengths. Operating temperature range is -40°C to 60°C. The cable is RoHS compliant and CE approved.
Belden 9239010500 technical specifications.
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.101inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 34 |
| Weight | 4.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.