Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9250010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 95R |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9250010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
