#22 Pe Rg 59/U Type
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 6.12mm |
| RoHS | Unconfirmed |