Belden 930 131-517 technical specifications.
| Color | Grey |
| Contact Material | Tin, Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP30 |
| RoHS Compliant | No |
| Series | MAS |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 930 131-517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.