Conn Circular M 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 34VDC|34VAC |
| Max Current Rating | 4A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |