Belden 930160000 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Current Rating | 16A |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.