SOCKET, 4MM, BLACK, PK5 , KLEPS 2; Product Range:-; Gender:Receptacle; Contact Termination Type:Solder; Current Rating:16A; Voltage Rating:60V; Contact Plating:Nickel Plated Contacts; Contact Material:Brass; Connector Colour:Black; ;RoHS Compliant: Yes
Belden 9301751001 technical specifications.
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 9301751001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.