Belden 930176102 technical specifications.
| Contact Material | Brass |
| Current Rating | 32A |
| Reach SVHC Compliant | No |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930176102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.