This 8-contact cable mount connector features a grey color, tin and brass contacts, and a solder termination. It has a current rating of 4A and a voltage rating of 34V. The connector is rated for operation between -20°C and 60°C and meets IP30 ratings.
Belden 930298517 technical specifications.
| Color | Grey |
| Contact Material | Tin, Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP30 |
| Series | MAS |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930298517 to view detailed technical specifications.
No datasheet is available for this part.