
DIN connector Plug, straight Number of pins: 3 Grey Hirschmann MAS 3100 1 pc(s)
Belden 930304-517 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Ratings | IP30 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 930304-517 to view detailed technical specifications.
No datasheet is available for this part.