Belden 930757100 technical specifications.
| Contact Material | Brass |
| Current Rating | 16A |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930757100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.