Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 93100101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 93100101000 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 4.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 93100101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.