This 7-contact male connector features a silver-plated contact and is rated for 10A and 250V. It is designed for panel mounting and can operate within a temperature range of -40°C to 90°C. The connector is terminated with a crimp connection.
Belden 931592001 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.