Belden 931804100 technical specifications.
| Contact Material | Brass |
| Current Rating | 16A |
| Material | PVC |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 931804100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.