Belden 931952100 technical specifications.
| Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Ratings | IP65 |
| Wire/Cable Diameter | -9mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 931952100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
