Connector, GDM 3011 BLACK + GDM 3-16 GASKET, Valve, Type A, 3C + Ground, PG11
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 16A |
| Gender | Female |
| Ratings | IP65 |
| Series | GDM |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |