Belden 931957106 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Gender | Female |
| Mount | Screw |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 931957106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.