Hirschmann 2P+E DIN 43650 A Solenoid Connector, Female, Central Nut, GDM Series, 16A, 250 V ac/dc, IP65
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 16A |
| Gender | Female |
| Ratings | IP65 |
| Series | GDM |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |