Female 3P+E DIN 43650 Solenoid Connector GDM Series , Screw Down, Gland Size PG9, I
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 16A |
| Gender | Female |
| Mount | Screw |
| Ratings | IP65 |
| Series | GDM |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |