Conn Circular M 9 POS Solder ST Panel Mount 9 Terminal 1 Port
Belden 932 845-100 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Number of Ports | 1 |
| Max Voltage Rating | 50VDC|50VAC |
| Max Current Rating | 10A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.