Cable Assembly Wire Lead 0.2m 22AWG M12 Circular 4 POS M
Checking distributor stock and pricing after the page loads.
| Cable Type | Wire Lead |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |