This 5-pin rectangular connector features a straight body orientation and is designed for flange mounting. It has a maximum operating temperature range of -40°C to 90°C and can withstand a maximum voltage rating of 250VDC or 250VAC. The connector is rated for a maximum current of 6A and is terminated using solder. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 5Signal/1Ground |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Mounting | Flange Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |