This Grey 16A connector features a screw termination and a straight orientation, suitable for panel mounting. It has a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. The connector is rated for 400V and is part of the ST series.
Sign in to ask questions about the Belden 932145106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932145106 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Straight |
| Series | ST |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Belden 932145106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.