
The 932153100 connector features a 200-pin package with copper contacts plated with nickel, and a polypropylene (PP) material construction. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The connector is rated for 60V DC and 30A current, and is terminated with screws.
Sign in to ask questions about the Belden 932153100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932153100 technical specifications.
| Package/Case | 200 |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Material | PP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 932153100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
