Sign in to ask questions about the Belden 932290106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932290106 technical specifications.
| Contact Material | Copper |
| Current Rating | 10A |
| Mount | Cable |
| Number of Ways | 6 |
| Series | MATE-N-LOK |
| Voltage Rating (AC) | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 932290106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.