
Hirschmann 932 321-100 CA 3 GD CA Series Mains Voltage Connector Nominal current: 10 A/DC, 16 A/AC. Number of pins: 3 +
Sign in to ask questions about the Belden 932321100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932321100 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CA |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | -12mm |
| RoHS | Compliant |
Download the complete datasheet for Belden 932321100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
