Connector, STAKWI 3 GRAY, Female R/A Cable Socket w/SR, 3C + Ground, PG 11
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Right Angle |
| Series | ST |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |