CLIP, ALLIGATOR, AK 2 B BLACK, SAFETY, BLACK HOUSING, 4MM SOCKET, 81MM LONG
Belden 932435100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 25A |
| Insulation | Insulated |
| Insulation Material | PP |
| Mount | Socket |
| RoHS | Compliant |
No datasheet is available for this part.