Sign in to ask questions about the Belden 932447100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932447100 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden 932447100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.