Sign in to ask questions about the Belden 932448100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932448100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Belden 932448100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.