This 7-contact female circular connector features a silver-plated shell and contacts, with a current rating of 10A and a voltage rating of 50V. It is designed for cable mounting and has a strain relief feature. The operating temperature range is from -40°C to 90°C. The connector meets the MIL-DTL-5015 military standard.
Belden 932460100 technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Plating | Silver |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.