
The Belden 932511-106 is a 5-contact receptacle with a current rating of 10A and a voltage rating of 400V. It is made from brass with a silver plating and is designed for panel mounting. The operating temperature range is from -30°C to 90°C. The receptacle is not Reach SVHC compliant.
Sign in to ask questions about the Belden 932511-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932511-106 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | ST |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 932511-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
